
The RN42NU-I/RM is a 32-pin industrial temperature Bluetooth module with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C and is compliant with TS 16949. The module has a width of 13.4mm and a length of 20.5mm, and is packaged in a 35/32-pin module format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN42NU-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 20.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42NU-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.