The RN42U-I/RM is a 32-pin industrial temperature module with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C. The module has a width of 13.4mm and a length of 25.8mm. It meets the TS 16949 screening level and is suitable for industrial applications.
Microchip RN42U-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42U-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.