Industrial-grade Bluetooth module operating at 3.3V with a data rate of 0.3Mbps. Features a 20-terminal dual in-line package (DIP) with JEDEC code R-XDMA-T20, measuring 24.4mm in width and 29.9mm in length. Supports an operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip RN42XVP-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN42XVP-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 24.4 |
| Length | 29.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42XVP-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.