The RN42XVU-I/RM is an industrial Bluetooth module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 20 terminals and a dual terminal position. The module is packaged in a 20-pin R-XDMA-T20 package and measures 24.4mm in width and 29.9mm in length. It operates at a nominal supply voltage of 3.3V and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN42XVU-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN42XVU-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 24.4 |
| Length | 29.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42XVU-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.