Industrial-grade Bluetooth Low Energy module featuring a 3.3V nominal supply voltage. This 33-terminal RF module operates across an industrial temperature range of -40°C to 85°C. Its compact design measures 12mm in width and 22mm in length, conforming to the R-XXMA-N33 JEDEC package code. TS 16949 screening ensures high reliability for demanding applications.
Sign in to ask questions about the Microchip RN4870-I/RM130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN4870-I/RM130 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4870-I/RM130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.