Bluetooth v5.0 (BLE) SMART System-on-Chip (SoC) module designed for IoT applications. Features a 3.3V nominal supply voltage and operates across an industrial temperature range from -40°C to 85°C. This 16-terminal module, housed in an R-XXMA-N16 package, offers a data rate of 0.01Mbps. Its compact dimensions are 9mm in width and 11.5mm in length.
Microchip RN4871-I/RM128 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.