
16-terminal industrial-grade telecom IC, operating from -40°C to 85°C with a nominal supply voltage of 3.3V. Features a JEDEC R-XXMA-N16 package measuring 9mm x 11.5mm. TS 16949 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN4871-I/RM140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4871-I/RM140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.