The RN52-I/RM110 from Microchip is an industrial-grade quad flat no-lead IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 50 terminals and a terminal position of quad. The IC has a width of 13.5mm and a length of 26mm. It operates within a supply voltage range of 3 to 3.6 volts and is compliant with the TS 16949 screening level.
Microchip RN52-I/RM110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-X50 |
| Width | 13.5 |
| Length | 26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.