
Uni-directional TVS Diode, single element, designed for transient voltage suppression. Features a 170V reverse stand-off voltage and 100kW peak pulse power dissipation. Maximum clamping voltage is 334V with a maximum peak pulse current of 300A. This component utilizes a 2-pin axial lead package (DO-204AR) for through-hole mounting, with a package length of 9.53mm and diameter of 6.22mm. Operating temperature range spans from -65°C to 150°C.
Microchip RT100KP170A/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Seated Plane Height (mm) | 6.22 |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 170V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 334V |
| Maximum Peak Pulse Current | 300A |
| Minimum Breakdown Voltage | 189V |
| Peak Pulse Power Dissipation | 100000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip RT100KP170A/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.