Uni-directional TVS diode, single configuration, with a peak pulse power dissipation of 100,000 W. Features a maximum reverse stand-off voltage of 400 V and a minimum breakdown voltage of 444 V. Maximum clamping voltage is 787 V with a maximum peak pulse current of 127 A. Housed in a 2-pin axial lead package (DO-204AR, Case 5A) suitable for through-hole mounting. Operates across a temperature range of -65 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RT100KP400A/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Seated Plane Height (mm) | 6.22 |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 400V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 787V |
| Maximum Peak Pulse Current | 127A |
| Minimum Breakdown Voltage | 444V |
| Peak Pulse Power Dissipation | 100000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip RT100KP400A/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.