Microchip RT100KP75/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.52(Max) |
| Package Diameter (mm) | 6.35(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip RT100KP75/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.