Field Programmable Gate Array (FPGA) with 72K system gates and 6036 logic cells. Features 4024 registers and a maximum of 170 user I/Os. Operates on 0.25um process technology with a maximum propagation delay of 1.4 ns. Housed in a 208-pin Ceramic Quad Flat Package (CQFP) with gull-wing leads for surface mounting. Supports a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RTSX72SU-CQ208EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | CQFP |
| Package Description | Ceramic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 29.21 |
| Package Width (mm) | 29.21 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 2.8 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Family Name | RTSX-SU |
| Maximum Number of User I/Os | 170 |
| Number of Registers | 4024 |
| Device Logic Cells | 6036 |
| Process Technology | 0.25um |
| Device System Gates | 108000 |
| Programmability | No |
| Program Memory Type | ROMLess |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Propagation Delay Time | 1.4ns |
| Speed Grade | STD |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip RTSX72SU-CQ208EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.