
Octal switching diode, surface mount, housed in a 16-pin SOIC (SOP) plastic package with gull-wing leads. Features a 75V peak reverse repetitive voltage and 0.4A maximum continuous forward current. Offers a 2A peak non-repetitive surge current and 5ns peak reverse recovery time. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 1500mW.
Microchip S16-4148E3/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.01(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Octal |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.4A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip S16-4148E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.