
MPU RISC 32bit 600MHz 228-Pin TFBGA Tray
Checking distributor stock and pricing after the page loads.
Microchip SAM9X60-V/DWB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 228 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B228 |
| Width | 11 |
| Length | 11 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.21 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.