600MHz RISC Microprocessor, operating at a maximum clock frequency of 50MHz, featuring a 16-bit external data bus and a 6-bit address bus. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V (1.7V to 1.9V). Packaged in a 233-terminal PBGA (R-PBGA-B233) with dimensions of 14mm x 14mm, its terminals are positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Microchip SAM9X60D1G-I/4FB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 233 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B233 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 6 |
| Speed | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.