Rad-hard 32-bit microcontroller uses an Arm Cortex-M7 core running at 100 MHz with hardware floating-point, DSP instructions, MPU protection, and cache ECC. Embedded memory includes 128 Kbytes of Flash, 384 Kbytes of TCM SRAM, and 768 Kbytes of multiport SRAM with error-correction protection. Connectivity includes 10/100 Ethernet MAC, dual CAN-FD, ten FLEXCOM interfaces, QSPI, two SpaceWire ports with RMAP support, and a MIL-STD-1553B interface. The device supports 3.0 V to 3.6 V I/O supply operation and is specified across aerospace temperature ranges depending on package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SAMRH71F20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Arm Cortex-M7 |
| Core size | 32bit |
| Maximum operating frequency | 100MHz |
| Embedded Flash | 128 with ECCKbytes |
| TCM SRAM | 384 with ECCKbytes |
| Multiport SRAM | 768 with ECCKbytes |
| Instruction cache | 16 with ECCKbytes |
| Data cache | 16 with ECCKbytes |
| External memory address space | Up to 2 with ECCGbytes |
| Ethernet interface | 10/100 GMAC with AVB/TSN and PTP support |
| CAN interfaces | 2 CAN-FD controllers |
| FLEXCOM interfaces | 10 supporting USART/UART, SPI and TWI/I2C |
| SpaceWire interfaces | 2 ports with RMAP and embedded router |
| SpaceWire bit rate | 200 per linkMbits/s |
| MIL-STD-1553 interface | Redundant links, bus controller and remote terminal |
| GPIO lines | Up to 194 |
| I/O supply voltage | 3.0 to 3.6V |
| Core supply voltage | 1.65 to 1.95V |
| CQFP256 operating temperature | -55 to +125°C |
| TFBGA625 operating temperature | -55 to +105°C |
Download the complete datasheet for Microchip SAMRH71F20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip SAMRH71F20
Reference design for Field Oriented Control (FOC) of a 3-phase PMSM using the rad-hard SAMRH71F20 MCU and LX7720 motor driver with quadrature encoder feedback.