
The SCH3221I-7U is a 64-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B64 and a terminal position of BOTTOM. The device has a width of 6mm and a length of 6mm. It operates within a supply voltage range of 2.97V to 3.63V and has 33 I/O lines with an external data bus width of 4 and an address bus width of 4. The SCH3221I-7U is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SCH3221I-7U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Number of I/O Lines | 33 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SCH3221I-7U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.