The SCH3221I-7U-TR is a 64-pin WFBGA-64 industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.97 to 3.63 volts and a terminal position at the bottom. The device is packaged in a 6mm by 6mm WFBGA-64 package and is compliant with the TS 16949 screening level. It has 33 I/O lines and a 4-bit external data bus and address bus width.
Sign in to ask questions about the Microchip SCH3221I-7U-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SCH3221I-7U-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Number of I/O Lines | 33 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SCH3221I-7U-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.