The SCH3224-SY is a commercial-grade, 100-terminal, BGA-packaged serial IO/communication controller from Microchip. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 1 mA. The device has a nominal supply voltage of 3 V and a maximum clock frequency of 33 MHz. It features 24 I/O lines and is suitable for use in a variety of applications.
Microchip SCH3224-SY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SCH3224-SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.