The SCH3226I-SY is a 100-pin BGA packaged serial IO/communication controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The device has a maximum supply current of 1A and a maximum clock frequency of 33 MHz. It is designed for use in industrial temperature environments and features 40 I/O lines and an external data bus width of 0 bits and an address bus width of 0 bits.
Microchip SCH3226I-SY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SCH3226I-SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.