IC,PERIPHERAL (MULTIFUNCTION) CONTROLLER,QFP,128PIN
Microchip SCH5017-NW technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.