Microchip SEC1200-CN-02 technical specifications.
| Package/Case | QFN |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Timers/Counters | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1200-CN-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
