Sign in to ask questions about the Microchip SEC1210-CN-02NC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SEC1210-CN-02NC-TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB, UART |
| Max Operating Temperature | 70°C |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 55mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1210-CN-02NC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
