The SEC1210/PV-UR2 is a 24-terminal quad USB bus controller from Microchip. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a QFN-24 format, measuring 5mm in width and length. It requires a supply voltage of 3.6 to 5.5 volts and has a maximum supply current of 7.5 milliamps. This IC is designed for use in universal serial bus applications.
Sign in to ask questions about the Microchip SEC1210/PV-UR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SEC1210/PV-UR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SEC1210/PV-UR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.