Sign in to ask questions about the Microchip SEC2410-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SEC2410-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC2410-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.