IC INTERFACE SPECIALIZED 64QFN
Checking distributor stock and pricing after the page loads.
Microchip SEC2410-JZX-TR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.