Microchip SF2-MC-STARTER-KIT technical specifications.
| Type | Starter Kit |
| Supported Device | SmartFusion2 SoC |
| Supported Device Technology | FPGA |
| USB | 1 |
| Ethernet | 1 |
| ADC | 1 |
| IDE | GUI |
| JTAG Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip SF2-MC-STARTER-KIT to view detailed technical specifications.
No datasheet is available for this part.