This adjustable linear voltage regulator features an output voltage range of 1.2 to 25 volts and a maximum output current of 1.5 amps. It has a dropout voltage of 3.5 millivolts and operates over a temperature range of -55°C to 150°C. The regulator is packaged in a metal can with a 3-pin TO-3 configuration.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |