The SG117K-DESC is an adjustable linear voltage regulator with a maximum output voltage of 25V and a maximum output current of 1.5A. It has a dropout voltage of 3V and is available in a TO-204/-3 package. The device operates over a temperature range of -55°C to 150°C and meets screening level 38535Q/M, 38534H, and 883B standards.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |