Microchip SG1524F-883B technical specifications.
| Package/Case | FPAK |
| Pin Count | 16 |
| PCB | 16 |
| Mounting | Surface Mount |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Push-Pull |
| Number of PWM Outputs | 2 |
| Output Voltage | 17(Min)V |
| Output Current | 50(Max)mA |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 40V |
| Maximum Duty Cycle | 49(Typ)% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Fall Time | 200(Max)ns |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Maximum Supply Current | 10mA |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SG1524F-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.