This 16-pin dual-in-line package (DIP) power management IC from Microchip features a maximum operating temperature of 125°C and a supply voltage range of 4.7 to 40 volts. The device is designed for military-grade applications and has a temperature grade of MILITARY. It has a single function and a single channel, with a nominal supply voltage of 10 volts. The IC is packaged in a DIP16 format with a width of 7.62 mm and a length of 19.62 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |