The SG1843Y/883B is an 8-terminal dual DC/DC controller from Microchip, operating within a temperature range of -55°C to 125°C. It features a JEDEC package code of R-GDIP-T8, with dimensions of 7.62mm in width and 10.415mm in length. This military-grade device is suitable for use in applications requiring high reliability and is compliant with MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.3 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |