The SG1843Y/DESC is an 8-terminal dual DC/DC controller from Microchip, designed for operation within a temperature range of -55 to 125 degrees Celsius. It features a DIP8 package with dimensions of 7.62mm in width and 10.415mm in length. The device is suitable for use in applications with input voltages between 12 and 30 volts. It has been screened to various levels, including 38535Q/M, 38534H, and 883B. The device is categorized as a power management IC, specifically a DC/DC controller and regulator.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |