The SG2543DW is a 16-terminal power management IC from Microchip, featuring a single channel and operating within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 10V and a maximum supply voltage of 40V, with a minimum supply voltage of 4.7V. The IC is packaged in a 16-pin SOP package, measuring 7.62mm in width and 10.285mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.62 |
| Length | 10.285 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG2543DW
Qualification plan for moving final test to MMT and scan/pack to MTAI for Microchip SG2543N and SG2543DW in 16L PDIP and 16L SOIC packages.