This commercial DC/DC controller operates within a temperature range of 0 to 70°C. It accepts input voltages between 8 and 40 volts, with a nominal supply voltage of 15 volts. The device features 16 terminals and a dual terminal position. It is packaged in a 16-pin SOP package, conforming to the JEDEC R-PDSO-G16 code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip SG3846DW
Qualification plan for MMT as a new final test site and MTAI as a scan/pack site for Microchip SG3846 and SG2846 devices in 16L PDIP and 16L SOIC packages.