The SG7805AK is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and has a maximum input voltage of 20V. The device has a fixed output voltage with a tolerance of 1.6% and a dropout voltage of 2V. It is available in a 3-pin metal can package.
Microchip SG7805AK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG7805AK to view detailed technical specifications.
No datasheet is available for this part.