The SG7905K is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1.5A. It operates from an input voltage range of 7.5 to 25V and has a maximum input voltage of 35V. The device is packaged in a TO-204/-3 package and is rated for operation over a temperature range of -55°C to 150°C. The SG7905K is compliant with MIL-STD-883 screening level and has a maximum line regulation of 0.05% and a maximum load regulation of 0.1%.
Microchip SG7905K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.