
This serial I/O expander is a surface mount device with an operating supply voltage of 3.3V. It can withstand temperatures between 0°C and 70°C. The expander is packaged in a tray of 250 units and is compliant with RoHS regulations. However, it does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the Microchip SIO1007-JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SIO1007-JV technical specifications.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SIO1007-JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
