Microchip SIO1036-ZG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of I/Os | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip SIO1036-ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.