The SM1603C/TR13 is a bi-directional transient voltage suppression (TVS) diode from Microchip. It is packaged in a small outline IC (SOIC) with 16 leads, suitable for surface mount applications. The device has a maximum working voltage of 3.3V and a maximum clamping voltage of 9V. It can handle a maximum leakage current of 200uA and features 8 elements per chip. The SM1603C/TR13 operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SM1603C/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.01(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Octal |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 9V |
| Maximum Leakage Current | 200uA |
| Capacitance | 425(Typ)pF |
| Number of Elements per Chip | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SM1603C/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.