The SM16LC03C is a 16-pin dual-in-line package transient voltage suppressor diode from Microchip. It features a breakdown voltage of 4V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is constructed with silicon and has a maximum operating temperature of 150°C. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 9 |
| Breakdown Voltage-Nom | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |