
Bi-directional TVS suppressor diode for circuit protection. Features an octal configuration with 8 elements per chip, offering 24V maximum working voltage and 55V maximum clamping voltage. Housed in a 16-pin SOIC (SOP) surface-mount package with gull-wing leads, measuring 10.1mm x 4.01mm x 1.5mm. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 1µA and typical capacitance of 25pF.
Microchip SM16LC24C/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 4.01(Max) |
| Package Height (mm) | 1.5(Max) |
| Package Weight (g) | 0.128 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Configuration | Octal |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 24V |
| Maximum Clamping Voltage | 55V |
| Maximum Leakage Current | 1uA |
| Capacitance | 25(Typ)pF |
| Number of Elements per Chip | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SM16LC24C/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.