
The SM802101UMG is a surface mount clock generator with a maximum operating temperature of 85°C and a supply voltage of 3.3V. It has a frequency of 25MHz and a maximum frequency of 200MHz. The device is packaged in a QFN-44 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a duty cycle of 50%. The SM802101UMG is a lead-free device and is suitable for use in applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SM802101UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802101UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.