
The SM802104UMG is a clock generator from Microchip with a maximum frequency of 212.5MHz. It operates within a supply voltage range of 2.375V to 3.465V and is packaged in a QFN-24 package type. The device is designed for surface mount and is compliant with lead-free standards. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The SM802104UMG is RoHS compliant and available in a rail/Tube packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SM802104UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Duty Cycle | 50% |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802104UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.