
The SM802104UMG-TR is a single crystal oscillator from Microchip, operating at a maximum frequency of 212.5MHz. It features a nominal supply voltage of 3.3V and is packaged in a QFN format for surface mount applications. The oscillator is designed to operate within a temperature range of -40°C to 85°C, making it suitable for various industrial and commercial applications. The device is lead free and available in tape and reel packaging with 1000 units per package.
Microchip SM802104UMG-TR technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 212.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802104UMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.