Microchip SM802105UMG technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM802105UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.