The SM802105UMGR is an industrial-grade clock generator from Microchip, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N24. The device has a nominal supply voltage of 2.5V, with a minimum and maximum voltage range of 2.375V and 2.625V, respectively. It is designed for use in clock and timing applications, with a package type of 4x4mm QFN-24.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |