
The SM802108UMG is a single circuit clock generator from Microchip, packaged in a QFN-24 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and features a PLL. It is available in a rail/tube packaging configuration with 75 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ClockWorks™, RotaryWave™ |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |