The SM802108UMGR is an industrial-grade clock generator from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a 4x4mm QFN-24 package type. The device requires a supply voltage between 2.375 and 2.625 volts. It is designed for use with uPs, uCs, and peripheral ICs, and is suitable for applications in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |