The SM802110UMGR is a 24-terminal quad phase-locked loop (PLL) IC from Microchip, designed for industrial temperature operation. It has a supply voltage range of 2.375 to 3.465V and is packaged in a 4x4mm QFN-24 package. The IC is suitable for use in applications requiring high-frequency clock generation and distribution.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |